0008650814

0008650814 Molex
Reference Only
Headers & Wire Housings CRIMP TERM 22-30 GLD phos. bronze
Availability

12,429 In Stock

Product Details

Datasheet

0008650814

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

08-65-0813
12,429 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

$0.495
$5.44
$0.472
$47.20
$0.416
$208.00
$0.408
$408.00
$0.40
$600.00
$0.392
$980.00
$0.384
$1,651.20
Please adjust quantity to Min / Mult value
Min: 11 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series6459
TradenameKK
Wire Gauge30 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialGold
Current Rating3 A
Housing Color-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases8650814 6459-(550)L 0008650814

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

63811-8200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool 2.54 KK 22-30AWG
11-03-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63812-0000 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL

My Notes

Sign in to see notes.