0008580189

0008580189 Molex
Reference Only
Headers & Wire Housings SOCKET 18-20AWG BULK
Availability

12,969 In Stock

Product Details

Datasheet

0008580189

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

08-58-0187
12,969 In Stock
Additional Stock Lead Time: 6 Wks

Quantity
Price
Ext. Price

$0.348
$5.22
$0.327
$8.17
$0.296
$296.00
$0.29
$435.00
$0.267
$667.50
$0.262
$1,519.60
$0.255
$7,369.50
Please adjust quantity to Min / Mult value
Min: 15 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series6838
TradenameKK
Wire Gauge20 AWG to 18 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating7 A
Housing Color-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases8580189 6838-A(P558)L 0008580189

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

11-03-0016 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign in to see notes.