0008560109

0008560109 Molex
Reference Only
Headers & Wire Housings KK TERM 22-30G Reel of 10000
Availability

Standard: 150,000 In Stock

Product Details

Datasheet

0008560109

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

08-56-0110
150,000 In Stock
Additional Stock Lead Time: 9 Wks

Quantity
Price
Ext. Price

$0.091
$910.00
$0.09
$1,800.00
$0.088
$2,640.00
$0.086
$3,440.00
$0.085
$4,250.00
$0.083
$6,640.00
Please adjust quantity to Min / Mult value
Min: 10,000 / Mult: 10,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series2759
TradenameKK
ApplicationWire-to-Board, Signal
Wire Gauge30 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingReel
Contact MaterialGold
Contact TypeFemale
Current Rating4 A
Housing Color-
Housing Gender-
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases8560109 2759-(550)B 0008560109

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

22-01-3057 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 5P W/RAMP/RIBS
22-01-2087 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 8P WITH LKG RAMP
11-03-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
22-01-2041 Molex
Designed for Use With

Molex

Headers & Wire Housings 4 CKT TERM HOUSING
63812-0000 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL
63888-2000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MINI MAC APPLICATOR *
22-01-2021 Molex
Designed for Use With

Molex

Headers & Wire Housings 2 CKT TERM HOUSING
11-40-2265 Molex
Associated Tool

Molex

Punches & Dies TERMINATOR DIE
63888-2100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MINI-MAC APPLICATOR

My Notes

Sign in to see notes.