0008550104

0008550104 Molex
Reference Only
Headers & Wire Housings TERMINAL 18-22 BULK
Availability

5,500 In Stock

Product Details

Datasheet

0008550104

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

08-55-0103
5,500 In Stock
Additional Stock Lead Time: 31 Wks

Quantity
Price
Ext. Price

$0.152
$7.60
$0.149
$14.90
$0.146
$73.00
$0.143
$143.00
$0.122
$305.00
$0.117
$772.20
$0.115
$1,506.50
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 50

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series2478
TradenameKK
Wire Gauge24 AWG to 18 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Contact MaterialGold
Housing Color-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases8550104 2478-1-(555)L 08-55-0104-PB 0008550104

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

11-03-0016 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign in to see notes.