0008550103

0008550103 Molex
Reference Only
Headers & Wire Housings KK TERM 18-24G Reel of 7000
Availability

Standard: 70,000 In Stock

Product Details

Datasheet

0008550103

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

08-55-0104
70,000 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.101
$707.00
$0.099
$1,386.00
$0.089
$1,869.00
$0.087
$3,045.00
Please adjust quantity to Min / Mult value
Min: 7,000 / Mult: 7,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series2478
TradenameKK
ApplicationPower
Wire Gauge24 AWG to 18 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialGold
Contact TypeFemale
Current Rating5 A
Housing Color-
Housing Gender-
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases8550103 2478-1-(555) 0008550103

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

09-50-3031 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
09-50-3061 Molex
Designed for Use With

Molex

Headers & Wire Housings KK3.96mm CRP REC HSG 6P W/LKG RMP UL94V-2
09-50-3021 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2
09-50-3041 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
11-03-0016 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63888-5000 Molex
Associated Tool

Molex

Bench Top Tools MINI MAC APPL.

My Notes

Sign in to see notes.