0008500115

0008500115 Molex
Reference Only
Headers & Wire Housings 18-20 KK CRIMP REEL Reel of 7000
Availability

Standard: 0 In Stock

Product Details

Datasheet

0008500115

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

08-50-0116
0 In Stock
Additional Stock Lead Time: 24 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 7,000
Mult: 7,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series2878
TradenameKK
ApplicationPower
Wire Gauge20 AWG
PackagingReel
Contact MaterialTin
Contact TypeFemale
Current Rating5 A
Housing Color-
Housing Gender-
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases8500115 2878-A-A(P909)B 0008500115

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

63888-5000 Molex
Associated Tool

Molex

Bench Top Tools MINI MAC APPL.

My Notes

Sign in to see notes.