0003121036

0003121036 Molex
Reference Only
Headers & Wire Housings 3P SOCKET RECP
Availability

Standard: 12,088 In Stock

Product Details

Datasheet

0003121036

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

12,088 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.459
$5.04
$0.42
$10.50
$0.40
$20.00
$0.392
$39.20
$0.377
$75.40
$0.369
$369.00
Please adjust quantity to Min / Mult value
Min: 11 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions3 Position
Pitch8.38 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series42179
TradenameHCS-125
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating20 A
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases3121036 4217903R1 0003121036

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.