59025-1-S-02-F

59025-1-S-02-F Littelfuse
Reference Only
Proximity Sensors .
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

$2.10
$1,050.00
$1.95
$1,950.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 100

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerLittelfuse
Product CategoryProximity Sensors
Sensing MethodMagnetic
Sensing Distance7.9 mm
Mounting StyleWire
Output ConfigurationSPST-NO
Barrel Size6.22 mm
Description/FunctionFirecracker reed sensor
Length25.4 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Operating Supply Current500 mA
Operating Supply Voltage140 VAC, 200 VDC
PackagingBulk
Series59025
SubcategorySensors
Supply Voltage - Max250 V
TradenameHamlin
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Export and Environmental Classification

  • ECCNEAR99
  • HTS8473302000
  • TARIC8536508099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help