RC20GF562J

IBT1/2562JLF IRC / TT Electronics
Reference Only
Carbon Composition Resistors 5.6K OHM 5%
Availability

Standard: 0 In Stock

Product Details

Datasheet

IBT1/2562JLF

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$0.331
$331.00

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTT Electronics
Product CategoryCarbon Composition Resistors
SeriesIBT
Termination StyleAxial
Resistance5.6 kOhms
Power Rating500 mW (1/2 W)
Tolerance5 %
Voltage Rating350 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Diameter3.6 mm
Length9.5 mm
PackagingBulk
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp
Temperature Coefficient150 PPM / C
TypeCarbon Composition Resistor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533100060
  • TARIC8533100000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.