801-010-01M13-37PA

801-010-01M13-37PA Glenair
Reference Only
Circular MIL Spec Connector RCPT ACCSSRY THREAD IN-LINE PIN
Availability

0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 5 Wks

Quantity
Price
Ext. Price

$978.45
$978.45
$891.68
$1,783.36
$716.38
$2,865.52
$505.65
$5,056.50
$395.09
$7,901.80
$313.26
$10,964.10
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
Number of Positions37 Position
Contact GenderPin (Male)
Insert Arrangement13-37
ProductReceptacles
Shell Size13
Shell StyleIn-Line
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleFree Hanging
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series801
PackagingEach
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694020
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.