12015858-MR

12015858 Aptiv (formerly Delphi)
Reference Only
Automotive Connectors TERM M/P 280 F SN PLTD UNSLD
Availability

0 In Stock

Product Details

Datasheet

12015858

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

12015858
0 In Stock
Additional Stock Lead Time: 26 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 2,000
Mult: 400

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min14 AWG
Wire Gauge Max10 AWG
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingReel
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range10 AWG to 14 AWG

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.