12015308 Aptiv (formerly Delphi)
Reference Only
Automotive Connectors P/CIRCUIT EDGEBOARD 8W FEM
Availability

Standard: 1,200 In Stock

Product Details

Datasheet

12015308

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Buying Option:

12015308-B - Bulk
1,200 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$1.18
$472.00
Please adjust quantity to Min / Mult value
Min: 400 / Mult: 400

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedUnsealed
SeriesEDGBD-STD
PackagingEach
Description/Function8 Way Black Printed Circuit Edge Board Unsealed Female Connector
Housing MaterialPolypropylene (PP)
MaterialPolypropylene (PP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538908180
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.