TNPW08052K00BETY

TNPW08052K00BETY Vishay / Dale
Reference Only
Thin Film Resistors - SMD 2Kohms .1% 25ppm
Availability

Standard: 0 In Stock

Additional 2,000 available 29-Apr-24

Product Details

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

Alternate Part Number

TNPW08052K00BETA
0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.382
$382.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesTNPW
Resistance2 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0805
Case Code - mm2012
Length2 mm
Width1.25 mm
Height0.45 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating200 mW (1/5 W)
Voltage Rating150 V
ApplicationIndustrial Equipment, Medical Equipment, Test and Measuring Equipment
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Automotive Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Stability Thin Film Flat Chip Resistor
Part # AliasesTNPW08052001BR75

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.