RNC55J1962BSB14

RNC55J1962BSB14 Vishay / Dale
Reference Only
Metal Film Resistors - Through Hole 19.6K OHM .1% ERC-55
Availability

Standard: 300 In Stock

Product Details

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

300 In Stock
Additional Stock Lead Time: 32 Wks

Quantity
Price
Ext. Price

$2.32
$232.00
$2.27
$454.00
$2.14
$1,070.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 100

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRNC55
Resistance19.6 kOhms
Power Rating125 mW (1/8 W)
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating200 V
Diameter2.39 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Resistors High Reliability
TypeHigh Reliability
Height6.35 mm
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210090
  • TARIC8533210000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCYes
  • REACH Substance NameLead

My Notes

Sign in to see notes.