RN55C5111BB14

RN55C5111BB14 Vishay / Dale
Reference Only
Metal Film Resistors - Through Hole 1/10watt 5.11Kohms .1% 50ppm.
Availability

Standard: 0 In Stock

Product Details

Datasheet

RN55C5111BB14

RoHS/Lead

RoHS Non Compliant

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 35 Wks

Quantity
Price
Ext. Price

$0.512
$2,560.00
Please adjust quantity to Min / Mult value
Min: 5,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRN
Resistance5.11 kOhms
Power Rating100 mW (1/10 W)
Tolerance0.1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Voltage Rating200 V
Diameter2.29 mm
Length6.1 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors Controlled Temp Coefficient
TypeFixed Resistor
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210090
  • TARIC8533210000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A