RH05022R50FC02

RH05022R50FC02 Vishay / Dale
Reference Only
Wirewound Resistors - Chassis Mount 50watt 22.5ohm 1%.
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Non Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 7 Wks

Quantity
Price
Ext. Price

$7.34
$734.00
$7.24
$1,810.00
$7.04
$3,520.00
$6.82
$6,820.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesRH
Resistance22.5 Ohms
Power Rating50 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
Termination StyleSolder Lug
Length50 mm
Width16 mm
Height15.5 mm
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Operating Temperature Range- 55 C to + 250 C
Product TypeWirewound Resistors
ProductAluminum Housed Resistors
SubcategoryResistors
TechnologyWirewound
TypeAluminium Housed Power Resistor

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533290000
  • TARIC8533290000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A