M55342K06B4H70RS2

M55342K06B4H70RS2 Vishay
Reference Only
Thick Film Resistors - SMD 0705 4.7K 2%
Availability

Standard: 33,000 In Stock

Product Details

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

33,000 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.482
$241.00
$0.469
$469.00
$0.46
$1,150.00
$0.451
$2,255.00
$0.442
$4,420.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesM55342
Resistance4.7 kOhms
Power Rating150 mW
Tolerance2 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating50 V
Case Code - in0705
Case Code - mm2012
Length2.03 mm
Width1.27 mm
Height0.51 mm
ApplicationGeneral Purpose
FeaturesWrap-Around Termination
QualificationMIL-PRF-M55342
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCYes
  • REACH Substance NameLead (CAS No. 7439-92-1)

My Notes

Sign in to see notes.