CRCW080520R5FKTA

CRCW080520R5FKTA Vishay / Dale
Reference Only
Thick Film Resistors - SMD 1/8watt 20.5ohms 1%.
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Non Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$0.018
$90.00
Please adjust quantity to Min / Mult value
Min: 5,000 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesD/CRCW
Resistance20.5 Ohms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating150 V
Case Code - in0805
Case Code - mm2012
Length2 mm
Width1.25 mm
Height0.45 mm
ApplicationAutomotive Grade
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
TypeChip Resistor
Part # AliasesCRCW080520R5FT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help