AF2-B0-24-615-2G1-C

AF2-B0-24-615-2G1-C Carling Technologies
Reference Only
Circuit Breakers .
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$126.72
$126.72
$123.85
$619.25
$120.96
$1,209.60
$119.05
$2,976.25
$112.31
$5,615.50
$109.43
$10,943.00
$108.19
$27,047.50
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
SeriesA
ProductCircuit Breakers
TypeSupplementary Protector / Motor Controller
Voltage Rating AC277 VAC
Voltage Rating DC80 VDC
SubcategoryCircuit Breakers
Part # AliasesAF2B0246152G1C

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536200040
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help