109TTA025M CDE / Illinois Capacitor
Reference Only
Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 25V 20%
Availability

Standard: 0 In Stock

Product Details

Datasheet

109TTA025M

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 25 Wks

Quantity
Price
Ext. Price

$4.84
$6,534.00
Please adjust quantity to Min / Mult value
Min: 1,350 / Mult: 75

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerCornell Dubilier
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance10000 uF
Voltage Rating DC25 VDC
Diameter22 mm
Length51 mm
Life2000 Hour
Tolerance20 %
Ripple Current2.52 A
ESR63 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTTA
PackagingBulk
Capacitance - uF10000 uF
Dissipation Factor DF0.16
Lead StyleStraight
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532220020
  • TARIC8532220000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.