120-1805-000

120-1805-000 ITT Cannon
Reference Only
Circular MIL Spec Connector .
Availability

Standard: 0 In Stock

Product Details

ECAD Model

0 In Stock
Additional Stock Lead Time: 15 Wks

Quantity
Price
Ext. Price

$6.79
$3,395.00
$6.00
$6,000.00
$5.69
$14,225.00
$5.50
$27,500.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
ProductConnectors
Termination StyleCrimp
Current Rating15 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesKPT
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Voltage Rating400 VAC
Wire Gauge14 AWG to 18 AWG

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help