3339P-1-101LF

3339P-1-101LF Bourns
Reference Only
Trimmer Resistors - Through Hole 100ohm 5/16" Rnd 4Turn Cermet
Availability

Standard: 130 In Stock

Product Details

Datasheet

3339P-1-101LF

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

130 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

$5.74
$28.70
$4.43
$44.30
$4.34
$108.50
$4.25
$212.50
$4.03
$403.00
$3.26
$815.00
$3.07
$1,535.00
Please adjust quantity to Min / Mult value
Min: 5 / Mult: 5

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3339
Termination StyleThrough Hole
ProductMultiturn
Number of Turns4
Resistance100 Ohms
AdjustmentTop Adjust
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Diameter7.62 mm
Element TypeCermet
Height6.35 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TradenameTrimpot
TypeTrimmers

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408050
  • TARIC8533409000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number6c & 7c-1
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.