MS3456W20-8P Aero-Electric Connector
Reference Only
Circular MIL Spec Connector
Availability

0 In Stock

Product Details

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$59.19
$59.19
$53.03
$106.06
$49.26
$246.30
$47.42
$474.20
$45.17
$1,129.25

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement20-08
ProductPlugs
Shell Size20
Shell StyleIn-Line
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleFree Hanging
Current Rating13 A, 46 A
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.