MS27472T16B8P Aero-Electric Connector
Reference Only
Circular MIL Spec Connector
Availability

0 In Stock

Product Details

Datasheet

MS27472T16B8P

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$48.03
$48.03
$42.09
$84.18
$37.35
$186.75
$35.74
$357.40
$33.99
$849.75

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderPin (Male)
Insert Arrangement16-08
ProductReceptacles
Shell Size16
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StylePanel
Current Rating13 A
Contact PlatingGold
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694020
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.