D38999/24FC8PB

91-552063-08I Amphenol Aerospace
Reference Only
Circular MIL Spec Connector
Availability

0 In Stock

103 Ship in 7 Days

Product Details

Datasheet

91-552063-08I

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
103 Ship in 7 Days
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$36.63
$36.63
$30.48
$60.96
$27.09
$135.45
$25.91
$259.10
$24.80
$620.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderPin (Male)
Insert Arrangement13-08
ProductReceptacles
Shell Size13
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesTV-R
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Part # AliasesD38999/24FC08PB 91-552063-08I

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694030
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.