U10-825811-27S Amphenol Industrial
Reference Only
Circular MIL Spec Tools, Hardware & Accessories 14P Socket Insert Shell Size 20
Availability

Standard: 52 In Stock

Additional 500 available 10-Jun-24
Additional 500 available 21-Nov-24

Product Details

RoHS/Lead

RoHS Non Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

52 In Stock
Additional Stock Lead Time: 13 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 1
Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015
ProductComponents
TypeInsert
Series97 5015
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
QualificationEREL
SubcategoryCircular Connectors
Tradename5015
Part # AliasesU10-825811-27S

Export and Environmental Classification

  • ECCNEAR99
  • HTS8546900000
  • TARIC8536901000
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCYes
  • REACH Substance NameLead CAS# 7439-92-1

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.