000-6775 Amphenol RF
Reference Only
RF Connectors / Coaxial Connectors BNC ST CLAMP PLUG RG-8 UG-959/U
Availability

Standard: 382 In Stock

Product Details

Datasheet

000-6775

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

382 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$21.37
$21.37
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Cable TypeRG-8, 9, 11, 213, 214
Contact MaterialBrass
Contact PlatingSilver
Contact TerminationSolder
Coupling MechanismBayonet
GenderPlug (Pin)
Impedance50 Ohms
Insulation Resistance5000 MOhms
IsolationNon-Isolated
Mating Cycles500
Maximum Frequency4 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
OrientationStraight
PackagingEach
Product TypeRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
SeriesBNC
SubcategoryRF Interconnects
Termination StyleClamp
Voltage Rating335 V
Part # Aliases000-6775

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694010
  • TARIC8536691000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.