000-5675

000-5675 Amphenol RF
Reference Only
RF Connectors / Coaxial Connectors BNC R/A PANEL MOUNT RECPT UG-535/U
Availability

Standard: 0 In Stock

Product Details

Datasheet

000-5675

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$33.51
$3,351.00
$32.57
$9,771.00
$31.27
$15,635.00
$29.96
$29,960.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 100

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleBulkhead
Cable TypeRG-58, 59, 179, 316
Contact MaterialBeryllium Copper
Contact PlatingSilver
Contact TerminationSolder
Coupling MechanismBayonet
GenderJack (Socket)
Impedance50 Ohms
IsolationNon-Isolated
Mating Cycles500
Maximum Frequency4 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting StyleFlange Mount
OrientationRight Angle
Product TypeRF Connectors / Coaxial Connectors
RF SeriesBNC
SeriesBNC
SubcategoryRF Interconnects
Termination StyleSolder Cup
Part # Aliases000-5675

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694010
  • TARIC8536691000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Technical Resources

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.