Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Amphenol | |
Product Category | RF Connectors / Coaxial Connectors | |
Product | Connectors | |
RF Series | BNC | |
Gender | Plug (Pin) | |
Impedance | 50 Ohms | |
Maximum Frequency | 4 GHz | |
Termination Style | Crimp | |
Orientation | Straight | |
Cable Type | RG-58 | |
Packaging | Each | |
Body Finish | Nickel | |
Body Material | Brass | |
Body Style | Straight | |
Contact Material | Brass | |
Contact Plating | Gold | |
Contact Termination | Crimp | |
Coupling Mechanism | Bayonet | |
Insulation Resistance | 5000 MOhms | |
Isolation | Non-Isolated | |
Mating Cycles | 500 | |
Maximum Operating Temperature | + 165 C | |
Minimum Operating Temperature | - 65 C | |
Product Type | RF Connectors / Coaxial Connectors | |
Series | BNC | |
Subcategory | RF Interconnects | |
Voltage Rating | 335 V | |
Part # Aliases | 000-36650-3RFX |
Amphenol